+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SEPC560M

Capacitor: polymer; 560uF; 2VDC; THT; ±20%; Ø6.3x6mm; Pitch: 2.5mm

Manufacturer: PANASONIC

Manufacturer part number:
2SEPC560M
TME Symbol:
2SEPC560M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
2V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Terminal pitch
2.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
3.9A
Impedance
10mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
6mm
Gross weight0.27 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2SEPC560M
0 in TME stock
Net price for quantities from 1000 pcs - 0.64 EURGross price for quantities from 1000 pcs - 0.64 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 1 000.
Multiplicity: 500.