+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2SP0115T2C0-12

Module: gate driver board; IGBT half-bridge; SCALE™-2; 1.2kV


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
2SP0115T2C0-12
TME Symbol:
2SP0115T2C0-12

Specification

Manufacturer
POWER INTEGRATIONS
Type of semiconductor module
gate driver board
Topology
IGBT half-bridge
Operating temperature
-40...85°C
Technology
SCALE™-2
Voltage class
1.2kV
Output current
8...15A
Kind of output
IGBT driver
Supply voltage
  • 14.5...15.5V DC
Integrated circuit features
  • galvanically isolated
  • integrated DC/DC converter
Gross weight50 g
Certificates
See other products in this category: IGBT modules POWER INTEGRATIONS,
*
2SP0115T2C0-12
0 in TME stock
Net price for quantities from 12 pcs - 92.30 USDGross price for quantities from 12 pcs - 92.30 USD
No. of pieces (Multiplicity: 12)
Minimum order quantity: 12.
Multiplicity: 12.