+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.240.201.075

Counter: electromechanical; working time; mechanical indicator


Manufacturer: KÜBLER

Manufacturer part number:
3.240.201.075
TME Symbol:
3.240.201.075

Specification

Manufacturer
KÜBLER
Type of counter
electromechanical
Type of counted signal
working time
Kind of display used
mechanical indicator
Counting range
0...99999,99h
Body dimensions
48x24x51.5mm
Operating temperature
-15...50°C
Display height 1
4mm
Mounting hole dimensions
45x22.2mm
Resetting method
none
Electrical connection
screw terminals
IP rating
IP65 from the front
Mounting
on panel
Supply voltage
  • 190...253V AC
Gross weight41.81 g
Certificates
See other products in this category: Hour Counters KÜBLER,
*
3.240.201.075
61 in TME stock
Net price for quantities from 1 pcs - 26.56 USDGross price for quantities from 1 pcs - 26.56 USD
Net price for quantities from 6 pcs - 24.92 USDGross price for quantities from 6 pcs - 24.92 USD
Net price for quantities from 12 pcs - 23.18 USDGross price for quantities from 12 pcs - 23.18 USD
Net price for quantities from 24 pcs - 20.96 USDGross price for quantities from 24 pcs - 20.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs