+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.511.22

Hinge; Width: 60mm; zinc and aluminium alloy; black; H: 60mm

Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.511.22
TME Symbol:
3.511.22

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
60mm
Material
zinc and aluminium alloy
Colour
black
Height
60mm
Pin material
zinc plated steel
External thread
M8
Thread length
13mm
Gross weight202.08 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.511.22
322 in TME stock
Net price for quantities from 1 pcs - 8.20 EURGross price for quantities from 1 pcs - 8.20 EUR
Net price for quantities from 10 pcs - 7.28 EURGross price for quantities from 10 pcs - 7.28 EUR
Net price for quantities from 50 pcs - 6.60 EURGross price for quantities from 50 pcs - 6.60 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 5 pcsCardboard = 100 pcs