+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.527

Hinge; Width: 47mm; polyamide; black; H: 48mm; Holes no: 4


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.527
TME Symbol:
3.527

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
47mm
Material
polyamide
Colour
black
Panel cutout diameter
5.5mm
Height
48mm
Number of holes
4
Gross weight28.35 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.527
17 in TME stock
Net price for quantities from 1 pcs - 1.94 EURGross price for quantities from 1 pcs - 1.94 EUR
Net price for quantities from 10 pcs - 1.72 EURGross price for quantities from 10 pcs - 1.72 EUR
Net price for quantities from 50 pcs - 1.56 EURGross price for quantities from 50 pcs - 1.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs