+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST20.005

Hinge; Width: 18mm; zinc plated steel; H: 60mm; Pin material: steel


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST20.005
TME Symbol:
3.ST20.005

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Width
18mm
Material
zinc plated steel
Height
60mm
Pin material
steel
Gross weight32.08 g
Certificates
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST20.005
0 in TME stock
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.67 USDGross price for quantities from 10 pcs - 1.67 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs