+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3.ST7.002

Hinge; steel; H: 50mm; Ø: 10mm


Manufacturer: RST ROZTOCZE

Manufacturer part number:
3.ST7.002
TME Symbol:
3.ST7.002

Specification

Manufacturer
RST ROZTOCZE
Type of mounting element
hinge
Material
steel
Height
50mm
Diameter
10mm
Gross weight29.33 g
See other products in this category: Hinges RST ROZTOCZE,
*
3.ST7.002
0 in TME stock
Net price for quantities from 1 pcs - 1.54 EURGross price for quantities from 1 pcs - 1.54 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 60 pcs - 1.24 EURGross price for quantities from 60 pcs - 1.24 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcs