+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

3021005-03

Cable; USB 2.0; cables; 0.915m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
3021005-03
TME Symbol:
3021005-03

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
USB - cables
Version
USB 2.0
Cable/adapter structure
cables
Cable length
0.915m
Insulation colour
black
Gross weight100 g
Certificates
See other products in this category: USB cables and adapters Qualtek Electronics,
*
3021005-03
0 in TME stock
Net price for quantities from 1 pcs - 2.14 EURGross price for quantities from 1 pcs - 2.14 EUR
Net price for quantities from 5 pcs - 1.87 EURGross price for quantities from 5 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.