+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

308A

Contact; AA,R6; Batt.no: 1; push-in; Contacts: steel


Manufacturer: COMF

Manufacturer part number:
308A
TME Symbol:
308A

Specification

Manufacturer
COMF
Type of battery accessory
contact
Cell size
AA, R6
Number of batteries
1
Mounting
push-in
Contact material
steel
Plating material
nickel
Gross weight0.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders COMF,
*
308A
3140 in TME stock
Net price for quantities from 20 pcs - 0.05 GBPGross price for quantities from 20 pcs - 0.05 GBP
Net price for quantities from 100 pcs - 0.04 GBPGross price for quantities from 100 pcs - 0.04 GBP
Net price for quantities from 500 pcs - 0.04 GBPGross price for quantities from 500 pcs - 0.04 GBP
Net price for quantities from 1000 pcs - 0.04 GBPGross price for quantities from 1000 pcs - 0.04 GBP
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerBag = 2 000 pcs