+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIXTEST | |
Type of test accessories | test needle | |
Maksimum spring compression | 5mm | |
Tip diameter | 1.5mm | |
Contact material | steel | |
Operating temperature | -55...120°C | |
Current rating | 3A/4A | |
Spring compression force | 1.5N | |
Contact plating | gold-plated | |
Operational spring compression | 3.3mm | |
Manufacturer series | series 31 | |
Length | 35.5mm | |
Max. contact resistance: | 20mΩ |