+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

31.05.20.15

Test acces: test needle; Maksimum spring compression: 5mm; Ø: 2mm


Manufacturer: FIXTEST

Manufacturer part number:
31.05.20.15
TME Symbol:
31.05.20.15

Specification

Manufacturer
FIXTEST
Type of test accessories
test needle
Maksimum spring compression
5mm
Tip diameter
2mm
Contact material
steel
Operating temperature
-55...120°C
Current rating
3A/4A
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
3.3mm
Manufacturer series
series 31
Length
35.5mm
Max. contact resistance:
20mΩ
TIP
Dimensions
Gross weight1 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
31.05.20.15
0 in TME stock
Net price for quantities from 1 pcs - 1.81 EURGross price for quantities from 1 pcs - 1.81 EUR
Net price for quantities from 5 pcs - 1.60 EURGross price for quantities from 5 pcs - 1.60 EUR
Net price for quantities from 25 pcs - 1.50 EURGross price for quantities from 25 pcs - 1.50 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.