+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311027-01

Cable; SJT; 3x14AWG; NEMA 5-15 (B) plug,cables; PVC; 3m; black; 15A


Manufacturer: Qualtek Electronics

Manufacturer part number:
311027-01
TME Symbol:
311027-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x14AWG
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core diameter
14AWG
Max. operating current
15A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
118"
Cable/adapter structure
  • cables
  • NEMA 5-15 (B) plug
Gross weight432.5 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
311027-01
15 in TME stock
Net price for quantities from 1 pcs - 24.40 USDGross price for quantities from 1 pcs - 24.40 USD
Net price for quantities from 5 pcs - 21.52 USDGross price for quantities from 5 pcs - 21.52 USD
Net price for quantities from 10 pcs - 19.07 USDGross price for quantities from 10 pcs - 19.07 USD
Net price for quantities from 25 pcs - 17.04 USDGross price for quantities from 25 pcs - 17.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.