+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

311276-01

Cable; SJT; 3x18AWG; NEMA 5-15 (B) plug,cables; PVC; 4.6m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
311276-01
TME Symbol:
311276-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x18AWG
Wire insulation material
PVC
Cable length
4.6m
Insulation colour
black
Number of cores
3
Core diameter
18AWG
Max. operating current
10A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
180"
Cable/adapter structure
  • cables
  • NEMA 5-15 (B) plug
Gross weight419.5 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
311276-01
11 in TME stock
Net price for quantities from 1 pcs - 19.13 USDGross price for quantities from 1 pcs - 19.13 USD
Net price for quantities from 5 pcs - 16.56 USDGross price for quantities from 5 pcs - 16.56 USD
Net price for quantities from 10 pcs - 14.91 USDGross price for quantities from 10 pcs - 14.91 USD
Net price for quantities from 25 pcs - 13.17 USDGross price for quantities from 25 pcs - 13.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.