+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

312014-01

Cable; SJT; 3x16AWG; IEC C13 female,NEMA 5-15 (B) plug; PVC; 3m

Manufacturer: Qualtek Electronics

Manufacturer part number:
312014-01
TME Symbol:
312014-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x16AWG
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core diameter
16AWG
Max. operating current
13A
Rated voltage
0.125kV
Operating temperature
60°C
Connectors for the country
USA
Conform to the norm
UL E126368
Cable length - inch
118"
Cable/adapter structure
  • IEC C13 female
  • NEMA 5-15 (B) plug
Caution!
  • Product for professionals only, not intended for consumers
Gross weight352.3 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
312014-01
19 in TME stock
Net price for quantities from 1 pcs - 16.21 EURGross price for quantities from 1 pcs - 16.21 EUR
Net price for quantities from 5 pcs - 13.97 EURGross price for quantities from 5 pcs - 13.97 EUR
Net price for quantities from 10 pcs - 12.56 EURGross price for quantities from 10 pcs - 12.56 EUR
Net price for quantities from 25 pcs - 11.24 EURGross price for quantities from 25 pcs - 11.24 EUR
No. of pieces (Multiplicity: 1)