+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

319004-T01

Cable; H05VV5-F,SJT; 3x1mm2; 3x17AWG; PVC; 2.5m; black; 10A; 250V


Manufacturer: Qualtek Electronics

Manufacturer part number:
319004-T01
TME Symbol:
319004-T01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV5-F, SJT
Cable structure
3x1mm2+3x17AWG
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Core diameter
17AWG
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
105°C
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • IEC C13 female
  • IEC C14 male
Gross weight275.8 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
319004-T01
6 in TME stock
Net price for quantities from 1 pcs - 18.01 USDGross price for quantities from 1 pcs - 18.01 USD
Net price for quantities from 5 pcs - 15.52 USDGross price for quantities from 5 pcs - 15.52 USD
Net price for quantities from 10 pcs - 14.03 USDGross price for quantities from 10 pcs - 14.03 USD
Net price for quantities from 25 pcs - 12.55 USDGross price for quantities from 25 pcs - 12.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.