+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

32100C

Inductor: wire; THT; 10uH; 4.5A; R: 20mΩ; ±15%; 3200; 21.5x24x10mm

Manufacturer: MURATA

Manufacturer part number:
32100C
TME Symbol:
32100C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
10µH
Operating current
4.5A
Resistance
20mΩ
Tolerance
±15%
Manufacturer series
3200
Body dimensions
21.5x24x10mm
Spatial orientation
vertical
Operating temperature
-40...125°C
Gross weight0.001 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
32100C
0 in TME stock
Net price for quantities from 60 pcs - 1.45 USDGross price for quantities from 60 pcs - 1.45 USD
No. of pieces (Multiplicity: 60)