+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

325L060150

Cable chain; LIGHT; Bend.rad: 150mm; L: 990mm; non-openable frames


Manufacturer: BREVETTI

Manufacturer part number:
325L060150
TME Symbol:
325L060150

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
150mm
Length
990mm
Version
non-openable frames
External height
38mm
External width
77mm
Internal height
25mm
Internal width
60mm
Colour
black
Gross weight950 g
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325L060150
0 in TME stock
Net price for quantities from 1 pcs - 44.38 USDGross price for quantities from 1 pcs - 44.38 USD
Net price for quantities from 5 pcs - 42.95 USDGross price for quantities from 5 pcs - 42.95 USD
Net price for quantities from 15 pcs - 40.08 USDGross price for quantities from 15 pcs - 40.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.