+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

325L103125

Cable chain; LIGHT; Bend.rad: 125mm; L: 990mm; non-openable frames

Manufacturer: BREVETTI

Manufacturer part number:
325L103125
TME Symbol:
325L103125

Specification

Manufacturer
BREVETTI
Type of cable accessories
cable chain
Manufacturer series
LIGHT
Bending radius
125mm
Length
990mm
Version
non-openable frames
External height
38mm
External width
120mm
Internal height
25mm
Internal width
103mm
Colour
black
Gross weight1.15 kg
Certificates
See other products in this category: Cable Chains BREVETTI,
See other products from this series.:
*
325L103125
0 in TME stock
Net price for quantities from 1 pcs - 34.23 GBPGross price for quantities from 1 pcs - 34.23 GBP
Net price for quantities from 5 pcs - 33.12 GBPGross price for quantities from 5 pcs - 33.12 GBP
Net price for quantities from 10 pcs - 30.91 GBPGross price for quantities from 10 pcs - 30.91 GBP
No. of pieces (Multiplicity: 1)