+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

331010-01

Cable; SJT; 3x14AWG; IEC C19 female,IEC C20 male; PVC; 3m; black

Manufacturer: Qualtek Electronics

Manufacturer part number:
331010-01
TME Symbol:
331010-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
SJT
Cable structure
3x14AWG
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core diameter
14AWG
Max. operating current
15A
Rated voltage
0.25kV
Operating temperature
60°C
Conform to the norm
UL E126368
Cable length - inch
118"
Cable/adapter structure
  • IEC C19 female
  • IEC C20 male
Gross weight498.9 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
331010-01
8 in TME stock
Net price for quantities from 1 pcs - 30.68 EURGross price for quantities from 1 pcs - 30.68 EUR
Net price for quantities from 5 pcs - 26.67 EURGross price for quantities from 5 pcs - 26.67 EUR
Net price for quantities from 10 pcs - 24.00 EURGross price for quantities from 10 pcs - 24.00 EUR
Net price for quantities from 25 pcs - 21.34 EURGross price for quantities from 25 pcs - 21.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.