+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

333.18

Enclosure: with panel; X: 100mm; Y: 153mm; Z: 63mm; aluminium; silver


Manufacturer: TEKO

Manufacturer part number:
333.18
TME Symbol:
333.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
100mm
Dimension Y
153mm
Dimension Z
63mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight221.6 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
333.18
3 in TME stock
Net price for quantities from 1 pcs - 23.73 EURGross price for quantities from 1 pcs - 23.73 EUR
Net price for quantities from 10 pcs - 21.22 EURGross price for quantities from 10 pcs - 21.22 EUR
Net price for quantities from 25 pcs - 19.77 EURGross price for quantities from 25 pcs - 19.77 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts