+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

335.18

Enclosure: with panel; X: 100mm; Y: 237mm; Z: 63mm; aluminium; silver


Manufacturer: TEKO

Manufacturer part number:
335.18
TME Symbol:
335.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
100mm
Dimension Y
237mm
Dimension Z
63mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight308.5 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
335.18
3 in TME stock
Net price for quantities from 1 pcs - 29.53 USDGross price for quantities from 1 pcs - 29.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts