+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

34.81.7.060.8240

Relay: solid state; SPST-NO; Ucntrl: 60VDC; 2A; max.240VAC; 34.81


Manufacturer: FINDER

Manufacturer part number:
34.81.7.060.8240
TME Symbol:
34.81.7.060.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
60V DC
Max. operating current
2A
Switched voltage
max. 240V AC
Manufacturer series
34.81
Relay variant
1-phase
Mounting
PCB, socket
Body dimensions
28x15x5mm
Operate time
11ms
Release time
11ms
Switching method
zero voltage switching
Electrical connection
THT
Number of pins
4
Operating temperature
-20...50°C
Electrical life
1000000 cycles
Gross weight5 g
Certificates
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
34.81.7.060.8240
0 in TME stock
Net price for quantities from 20 pcs - 25.71 USDGross price for quantities from 20 pcs - 25.71 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.