+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342-400

Insulating distance; polyamide 66; L: 2.3mm; natural; UL94V-2


Manufacturer: BIVAR

Manufacturer part number:
342-400
TME Symbol:
342-400

Specification

Manufacturer
BIVAR
Type of spacer
insulating distance
Material
polyamide 66
Spacer length
2.3mm
Colour
natural
Flammability rating
UL94V-2
Application
capacitor
Mounting holes pitch
10.2mm
Dimensions
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Plastic Standoffs BIVAR,
*
342-400
0 in TME stock
Net price for quantities from 500 pcs - 2.89 USDGross price for quantities from 500 pcs - 2.89 USD
Net price for quantities from 1000 pcs - 2.60 USDGross price for quantities from 1000 pcs - 2.60 USD
Net price for quantities from 5000 pcs - 2.32 USDGross price for quantities from 5000 pcs - 2.32 USD
Net price for quantities from 10000 pcs - 2.02 USDGross price for quantities from 10000 pcs - 2.02 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.