+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

342940

Heatsink: attachable; grilled; BGA; L: 37.58mm; W: 38.5mm; H: 14mm

Manufacturer: BOYD CORP

Manufacturer part number:
342940
TME Symbol:
342940

Specification

Manufacturer
BOYD CORP
Type of heatsink
attachable
Heatsink shape
grilled
Application
BGA
Length
37.58mm
Width
38.5mm
Height
14mm
Material
copper
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
342940
0 in TME stock
Net price for quantities from 100 pcs - 36.00 USDGross price for quantities from 100 pcs - 36.00 USD
No. of pieces (Multiplicity: 1)