+1 300 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | wire-wire/PCB | |
Connector | contact | |
Kind of connector | female | |
Application - series/manufacturer | Universal MATE-N-LOK | |
Contact material | brass | |
Contact plating | gold-plated | |
Wire cross-section | 0.5...2mm2 | |
Wire size | 20AWG...14AWG | |
Kind of package | bulk | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Contacts pitch | 6.35mm | |
Number of pins | 1 |