You are browsing international version of the website. Based on location data, the suggested version of the page for you is USA / US

+1 300 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

350766-1 TE Connectivity - Connector wire-wire/PCB

Connector: wire-wire/PCB; plug; male/female; PIN: 3; 600V; 6.35mm

Manufacturer part number:
350766-1

TME Symbol:
350766-1

TE Connectivity - logo

Specification

Manufacturer
TE Connectivity
Type of connector
wire-wire/PCB
Connector
plug
Kind of connector
male/female
Number of pins
3
Manufacturer series
Universal MATE-N-LOK
Rated voltage
0.6kV
Mechanical mounting
for cable
Contacts pitch
6.35mm
Connector pinout layout
1x3
Connector variant
w/o contacts
Locking system
latch
Flammability rating
UL94V-0
Operating temperature
-55...105°C
Colour
natural
Body material
polyamide
Connectors features
  • designed for any type of contacts
  • sealable
DimensionsSee
Gross weight2.86 g
See other products in this category: Raster signal connectors 6,35mm TE Connectivity,
See other products from this series.:
*
350766-1
null in TME stock
No. of pieces (Multiplicity: 1)
Total: no-prices
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 500 pcsCardboard = 2 800 pcs