+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer | Qualtek Electronics | |
Type of connection cable | mains | |
Kind of wire | H03VVH2-F | |
Cable structure | 2x0.75mm2 | |
Wire insulation material | PVC | |
Cable length | 2m | |
Insulation colour | black | |
Number of cores | 2 | |
Core section | 0.75mm2 | |
Max. operating current | 2.5A | |
Rated voltage | 0.25kV | |
Operating temperature | 70°C | |
Conform to the norm | UL E126368 | |
Cable length - inch | 79" |