+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

360007-01

Cable; H03VVH2-F; 2x0.75mm2; CEE 7/16 (C) plug,IEC C7 female

Manufacturer: Qualtek Electronics

Manufacturer part number:
360007-01
TME Symbol:
360007-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H03VVH2-F
Cable structure
2x0.75mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
2
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Operating temperature
70°C
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • CEE 7/16 (C) plug
  • IEC C7 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight116.8 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics
*
360007-01
Product withdrawn from the offer
Use the specification table below to search for similar products