+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

363.8

Enclosure: desktop; PULT-36; X: 130mm; Y: 216mm; Z: 77mm; ABS; steel


Manufacturer: TEKO

Manufacturer part number:
363.8
TME Symbol:
363.8

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-36
Dimension X
130mm
Dimension Y
216mm
Dimension Z
77mm
Enclosure material
ABS
Body colour
steel
Panel material
aluminium
Gross weight270.7 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
363.8
0 in TME stock
Net price for quantities from 1 pcs - 11.49 EURGross price for quantities from 1 pcs - 11.49 EUR
Net price for quantities from 10 pcs - 10.27 EURGross price for quantities from 10 pcs - 10.27 EUR
Net price for quantities from 29 pcs - 9.26 EURGross price for quantities from 29 pcs - 9.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.