+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

364.8

Enclosure: desktop; PULT-36; X: 170mm; Y: 311mm; Z: 89mm; ABS; steel


Manufacturer: TEKO

Manufacturer part number:
364.8
TME Symbol:
364.8

Specification

Manufacturer
TEKO
Type of enclosure
desktop
Manufacturer series
PULT-36
Dimension X
170mm
Dimension Y
311mm
Dimension Z
89mm
Enclosure material
ABS
Body colour
steel
Panel material
aluminium
Gross weight516.68 g
Certificates
See other products in this category: Desktop Enclosures TEKO,
See other products from this series.:
*
364.8
31 in TME stock
Net price for quantities from 1 pcs - 23.75 USDGross price for quantities from 1 pcs - 23.75 USD
Net price for quantities from 13 pcs - 21.25 USDGross price for quantities from 13 pcs - 21.25 USD
Net price for quantities from 39 pcs - 19.14 USDGross price for quantities from 39 pcs - 19.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.