+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

364012-01

Cable; H03VV-F; 3x0.75mm2; CEE 7/7 (E/F) plug,IEC C5 female; PVC


Manufacturer: Qualtek Electronics

Manufacturer part number:
364012-01
TME Symbol:
364012-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H03VV-F
Cable structure
3x0.75mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
0.75mm2
Max. operating current
2.5A
Rated voltage
0.25kV
Operating temperature
70°C
Connector variant
UNI-Schuko plug
Conform to the norm
UL E126368
Cable length - inch
72"
Cable/adapter structure
  • CEE 7/7 (E/F) plug
  • IEC C5 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight175.2 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
364012-01
4 in TME stock
Net price for quantities from 1 pcs - 7.76 EURGross price for quantities from 1 pcs - 7.76 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts