+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

367003-D01

Cable; H05VV-F; 3x1mm2; PVC; 2.5m; black; 10A; 250V; 70°C; 98"

Manufacturer: Qualtek Electronics

Manufacturer part number:
367003-D01
TME Symbol:
367003-D01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
2.5m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
70°C
Connector variant
UNI-Schuko plug
Conform to the norm
UL E126368
Cable length - inch
98"
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight277 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
367003-D01
2 in TME stock
Net price for quantities from 1 pcs - 13.84 EURGross price for quantities from 1 pcs - 13.84 EUR
Net price for quantities from 5 pcs - 12.03 EURGross price for quantities from 5 pcs - 12.03 EUR
Net price for quantities from 10 pcs - 10.83 EURGross price for quantities from 10 pcs - 10.83 EUR
Net price for quantities from 25 pcs - 9.62 EURGross price for quantities from 25 pcs - 9.62 EUR
No. of pieces (Multiplicity: 1)