+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37000400430

Fuse: fuse; THT; 40mA; 250VAC; quick blow; TR5; 370; copper; 5.08mm

Manufacturer: LITTELFUSE

Manufacturer part number:
37000400430
TME Symbol:
37000400430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
40mA
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
TR5
Manufacturer series
370
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
0.9V
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.0002A2s
Fuses application
standard applications
Soldering temperature
260°C / 3 s
Power dissipation
0.1W
Pin diameter
0.6mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Leads
for soldering
Gross weight0.405 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE
*
37000400430
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 200 pcs