+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37011600430

Fuse: fuse; THT; 1.6A; 250VAC; quick blow; TR5; 370; copper; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
37011600430
TME Symbol:
37011600430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
1.6A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
TR5
Manufacturer series
370
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
0.1V
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.53A2s
Fuses application
standard applications
Soldering temperature
260°C / 3 s
Power dissipation
0.6W
Pin diameter
0.6mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Leads
for soldering
Gross weight0.417 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37011600430
106 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 0.97 EUR
Net price for quantities from 5 pcs - 0.81 EURGross price for quantities from 5 pcs - 0.81 EUR
Net price for quantities from 10 pcs - 0.74 EURGross price for quantities from 10 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.66 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.59 EURGross price for quantities from 50 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.52 EURGross price for quantities from 100 pcs - 0.52 EUR
Net price for quantities from 200 pcs - 0.46 EURGross price for quantities from 200 pcs - 0.46 EUR
Net price for quantities from 400 pcs - 0.39 EURGross price for quantities from 400 pcs - 0.39 EUR
Net price for quantities from 600 pcs - 0.35 EURGross price for quantities from 600 pcs - 0.35 EUR
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs