+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

373008-01

Cable; H05VV-F; 3x1mm2; AS/NZS 3112 (I) plug,cables; PVC; 1.8m


Manufacturer: Qualtek Electronics

Manufacturer part number:
373008-01
TME Symbol:
373008-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
70°C
Connectors for the country
Australia
Conform to the norm
UL E126368
Cable length - inch
71"
Cable/adapter structure
  • AS/NZS 3112 (I) plug
  • cables
Gross weight189.2 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
373008-01
30 in TME stock
Net price for quantities from 1 pcs - 9.25 EURGross price for quantities from 1 pcs - 9.25 EUR
Net price for quantities from 5 pcs - 8.04 EURGross price for quantities from 5 pcs - 8.04 EUR
Net price for quantities from 10 pcs - 7.24 EURGross price for quantities from 10 pcs - 7.24 EUR
Net price for quantities from 25 pcs - 6.44 EURGross price for quantities from 25 pcs - 6.44 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.