+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37318000430

Fuse: fuse; THT; 8A; 250VAC; quick blow; 8.5x8mm; TR5; 373; copper

Manufacturer: LITTELFUSE

Manufacturer part number:
37318000430
TME Symbol:
37318000430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Mounting
THT
Current rating
8A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
TR5, 8.5x8mm
Manufacturer series
373
Breaking capacity
50A / 250V AC
Breaking characteristics
2In: max 60s
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
30A2s
Power dissipation
1.6W
Pin diameter
0.6mm
Resistance
7.36mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
cULus
Gross weight5 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37318000430
0 in TME stock
Net price for quantities from 200 pcs - 0.87 EURGross price for quantities from 200 pcs - 0.87 EUR
Net price for quantities from 400 pcs - 0.83 EURGross price for quantities from 400 pcs - 0.83 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.