+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

374009-01

Cable; H05VV-F; 3x1mm2; AS/NZS 3112 (I) plug,IEC C13 female; PVC

Manufacturer: Qualtek Electronics

Manufacturer part number:
374009-01
TME Symbol:
374009-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
70°C
Connectors for the country
Australia
Conform to the norm
UL E126368
Cable length - inch
71"
Cable/adapter structure
  • AS/NZS 3112 (I) plug
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight199 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics
*
374009-01
Product withdrawn from the offer
Use the specification table below to search for similar products