+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37415000430

Fuse: fuse; THT; 5A; 250VAC; time-lag; 8.5x8mm; TR5; 374; copper


Manufacturer: LITTELFUSE

Manufacturer part number:
37415000430
TME Symbol:
37415000430

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Mounting
THT
Current rating
5A
Rated voltage
250V AC
Fuse characteristics
time-lag
Fuse size
TR5, 8.5x8mm
Manufacturer series
374
Breaking capacity
50A / 250V AC
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
87.5A2s
Power dissipation
475mW
Pin diameter
0.6mm
Resistance
12.2mΩ
Contact plating
tinned
Operating temperature
-40...85°C
Leads
radial
Conform to the norm
CSA cULus C-UL-US
Gross weight0.44 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
See other products from this series.:
*
37415000430
200 in TME stock
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 10 pcs - 1.14 USDGross price for quantities from 10 pcs - 1.14 USD
Net price for quantities from 50 pcs - 1.02 USDGross price for quantities from 50 pcs - 1.02 USD
Net price for quantities from 100 pcs - 0.91 USDGross price for quantities from 100 pcs - 0.91 USD
Net price for quantities from 200 pcs - 0.81 USDGross price for quantities from 200 pcs - 0.81 USD
Net price for quantities from 400 pcs - 0.76 USDGross price for quantities from 400 pcs - 0.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 200 pcs