+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38.91.3.240.8240

Relay: solid state; SPST-NO; Ucntrl: 240VDC; 2A; max.240VAC; 38.91

Manufacturer: FINDER

Manufacturer part number:
38.91.3.240.8240
TME Symbol:
38.91.3.240.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
240V DC
Max. operating current
2A
Switched voltage
max. 240V AC
Manufacturer series
38.91
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
93.6x6.2x76mm
Operate time
12ms
Release time
12ms
IP rating
IP20
Electrical connection
spring-loaded terminals
Operating temperature
-20...55°C
Gross weight70 g
Certificates
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
38.91.3.240.8240
0 in TME stock
Net price for quantities from 10 pcs - 49.39 USDGross price for quantities from 10 pcs - 49.39 USD
No. of pieces (Multiplicity: 10)