+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38.91.7.006.9024

Relay: solid state; Ucntrl: 6VDC; 6A; max.24VDC; 38.91; IP20

Manufacturer: FINDER

Manufacturer part number:
38.91.7.006.9024
TME Symbol:
38.91.7.006.9024

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
6V DC
Max. operating current
6A
Switched voltage
max. 24V DC
Mounting
for DIN rail mounting
Relay variant
current source
Manufacturer series
38.91
Body dimensions
93.6x6.2x76mm
IP rating
IP20
Operate time
0.2ms
Release time
0.6ms
Electrical connection
spring-loaded terminals
Contacts configuration
SPST-NO
Operating temperature
-20...55°C
Gross weight70 g
Certificates
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
38.91.7.006.9024
0 in TME stock
Net price for quantities from 10 pcs - 31.63 EURGross price for quantities from 10 pcs - 31.63 EUR
No. of pieces (Multiplicity: 10)