+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

380007-01

Cable; H05VV-F; 3x1mm2; cables,SEV-1011 (J) plug; PVC; 1.8m; black


Manufacturer: Qualtek Electronics

Manufacturer part number:
380007-01
TME Symbol:
380007-01

Specification

Manufacturer
Qualtek Electronics
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
1.8m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Operating temperature
70°C
Connectors for the country
Switzerland
Conform to the norm
UL E126368
Cable length - inch
71"
Cable/adapter structure
  • cables
  • SEV-1011 (J) plug
Gross weight166.9 g
Certificates
See other products in this category: Universal and Computer Power Cords Qualtek Electronics,
*
380007-01
24 in TME stock
Net price for quantities from 1 pcs - 10.50 USDGross price for quantities from 1 pcs - 10.50 USD
Net price for quantities from 5 pcs - 9.12 USDGross price for quantities from 5 pcs - 9.12 USD
Net price for quantities from 10 pcs - 8.22 USDGross price for quantities from 10 pcs - 8.22 USD
Net price for quantities from 25 pcs - 7.31 USDGross price for quantities from 25 pcs - 7.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.