+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

381.18

Enclosure: with panel; X: 53.5mm; Y: 160mm; Z: 69mm; aluminium


Manufacturer: TEKO

Manufacturer part number:
381.18
TME Symbol:
381.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
53.5mm
Dimension Y
160mm
Dimension Z
69mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight167.4 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
381.18
5 in TME stock
Net price for quantities from 1 pcs - 20.91 USDGross price for quantities from 1 pcs - 20.91 USD
Net price for quantities from 10 pcs - 18.71 USDGross price for quantities from 10 pcs - 18.71 USD
Net price for quantities from 25 pcs - 16.85 USDGross price for quantities from 25 pcs - 16.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts