+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38311000000

Fuse: fuse; 1A; 300VAC; time-lag; TR5


Manufacturer: LITTELFUSE

Manufacturer part number:
38311000000
TME Symbol:
38311000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
1A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TR5
Max voltage drop
0.1V
Gross weight0.606 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
*
38311000000
993 in TME stock
Net price for quantities from 1 pcs - 1.21 GBPGross price for quantities from 1 pcs - 1.21 GBP
Net price for quantities from 5 pcs - 1.05 GBPGross price for quantities from 5 pcs - 1.05 GBP
Net price for quantities from 10 pcs - 0.97 GBPGross price for quantities from 10 pcs - 0.97 GBP
Net price for quantities from 50 pcs - 0.80 GBPGross price for quantities from 50 pcs - 0.80 GBP
Net price for quantities from 100 pcs - 0.73 GBPGross price for quantities from 100 pcs - 0.73 GBP
Net price for quantities from 250 pcs - 0.65 GBPGross price for quantities from 250 pcs - 0.65 GBP
Net price for quantities from 500 pcs - 0.62 GBPGross price for quantities from 500 pcs - 0.62 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs