+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38312000000

Fuse: fuse; 2A; 300VAC; time-lag; TR5


Manufacturer: LITTELFUSE

Manufacturer part number:
38312000000
TME Symbol:
38312000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
2A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TR5
Max voltage drop
85mV
Gross weight0.602 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
*
38312000000
340 in TME stock
Net price for quantities from 1 pcs - 1.59 USDGross price for quantities from 1 pcs - 1.59 USD
Net price for quantities from 5 pcs - 1.45 USDGross price for quantities from 5 pcs - 1.45 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
Net price for quantities from 100 pcs - 0.89 USDGross price for quantities from 100 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 1 000 pcs