+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38314000000

Fuse: fuse; 4A; 300VAC; time-lag; TR5


Manufacturer: LITTELFUSE

Manufacturer part number:
38314000000
TME Symbol:
38314000000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
4A
Rated voltage
300V AC
Fuse characteristics
time-lag
Fuse size
TR5
Max voltage drop
70mV
Gross weight0.606 g
Certificates
See other products in this category: Fuses TR5 - Time-Lag LITTELFUSE,
*
38314000000
674 in TME stock
Net price for quantities from 1 pcs - 0.78 EURGross price for quantities from 1 pcs - 0.78 EUR
Net price for quantities from 1000 pcs - 0.40 EURGross price for quantities from 1000 pcs - 0.40 EUR
Net price for quantities from 2000 pcs - 0.38 EURGross price for quantities from 2000 pcs - 0.38 EUR
Net price for quantities from 3000 pcs - 0.36 EURGross price for quantities from 3000 pcs - 0.36 EUR
Net price for quantities from 4000 pcs - 0.36 EURGross price for quantities from 4000 pcs - 0.36 EUR
Net price for quantities from 5000 pcs - 0.35 EURGross price for quantities from 5000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 1 000 pcs