+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

385.18

Enclosure: with panel; X: 160mm; Y: 253mm; Z: 69mm; aluminium; silver


Manufacturer: TEKO

Manufacturer part number:
385.18
TME Symbol:
385.18

Specification

Manufacturer
TEKO
Type of enclosure
with panel
Dimension X
160mm
Dimension Y
253mm
Dimension Z
69mm
Enclosure material
aluminium
Body colour
silver
Cover colour
black
Gross weight481.9 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
*
385.18
4 in TME stock
Net price for quantities from 1 pcs - 24.65 USDGross price for quantities from 1 pcs - 24.65 USD
Net price for quantities from 10 pcs - 24.17 USDGross price for quantities from 10 pcs - 24.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts