+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39.10.0.024.9073

Relay: solid state; SPST-NO; Ucntrl: 24VAC,24VDC; 6A; max.33VDC

NEW

Manufacturer: FINDER

Manufacturer part number:
39.10.0.024.9073
TME Symbol:
39.10.0.024.9073

Specification

Manufacturer
FINDER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
24V AC, 24V DC
Max. operating current
6A
Switched voltage
max. 33V DC
Manufacturer series
39.10
Relay variant
current source
Mounting
for DIN rail mounting
Body dimensions
87x6.2x90.7mm
Operate time
0.2ms
Release time
0.6ms
IP rating
IP20
Electrical connection
screw terminals
Operating temperature
-20...70°C
Gross weight40 g
EAN code8012823455020
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
39.10.0.024.9073
0 in TME stock
Net price for quantities from 1 pcs - 41.38 EURGross price for quantities from 1 pcs - 41.38 EUR
Net price for quantities from 5 pcs - 38.80 EURGross price for quantities from 5 pcs - 38.80 EUR
Net price for quantities from 10 pcs - 37.50 EURGross price for quantities from 10 pcs - 37.50 EUR
Net price for quantities from 20 pcs - 36.21 EURGross price for quantities from 20 pcs - 36.21 EUR
No. of pieces (Multiplicity: 1)