+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39.30.3.230.8240

Relay: solid state; Ucntrl: 230VAC; 2A; max.240VAC; 39.30; IP20

NEW

Manufacturer: FINDER

Manufacturer part number:
39.30.3.230.8240
TME Symbol:
39.30.3.230.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Control voltage
230V AC
Max. operating current
2A
Switched voltage
max. 240V AC
Mounting
for DIN rail mounting
Relay variant
1-phase
Manufacturer series
39.30
Body dimensions
94.3x6.2x90.7mm
IP rating
IP20
Operate time
12ms
Release time
12ms
Electrical connection
screw terminals
Contacts configuration
SPST-NO
Operating temperature
-20...70°C
Gross weight38.05 g
EAN code8012823393087
See other products in this category: DC Solid State Relays FINDER,
See other products from this series.:
*
39.30.3.230.8240
0 in TME stock
Net price for quantities from 1 pcs - 42.17 USDGross price for quantities from 1 pcs - 42.17 USD
Net price for quantities from 5 pcs - 39.54 USDGross price for quantities from 5 pcs - 39.54 USD
Net price for quantities from 10 pcs - 38.22 USDGross price for quantities from 10 pcs - 38.22 USD
Net price for quantities from 20 pcs - 36.90 USDGross price for quantities from 20 pcs - 36.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.