+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39.60.0.024.8240

Relay: solid state; SPST-NO; Ucntrl: 24VAC,24VDC; 2A; max.240VAC

Manufacturer: FINDER

Manufacturer part number:
39.60.0.024.8240
TME Symbol:
39.60.0.024.8240

Specification

Manufacturer
FINDER
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
24V AC, 24V DC
Max. operating current
2A
Switched voltage
max. 240V AC
Manufacturer series
39.60
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
94.3x6.2x90.7mm
Operate time
12ms
Release time
12ms
IP rating
IP20
Electrical connection
Push-in
Operating temperature
-20...70°C
Gross weight40 g
Certificates
See other products in this category: One Phase Solid State Relays FINDER,
See other products from this series.:
*
39.60.0.024.8240
0 in TME stock
Net price for quantities from 10 pcs - 30.72 EURGross price for quantities from 10 pcs - 30.72 EUR
No. of pieces (Multiplicity: 10)