+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

39606300000

Fuse: fuse; 630mA; 125VAC; time-lag; TE5; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
39606300000
TME Symbol:
39606300000

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Kind of fuse
miniature
Current rating
0.63A
Rated voltage
125V AC
Fuse characteristics
time-lag
Fuse size
TE5
Breaking capacity
100A
Breaking characteristics
2In: max 60s
Max voltage drop
210mV
Terminal pitch
5.08mm
Gross weight0.553 g
Certificates
See other products in this category: Fuses TE5 LITTELFUSE,
*
39606300000
0 in TME stock
No. of pieces (Multiplicity: 1 400)
Minimum order quantity: 1 400.
Multiplicity: 1 400.
Product for special order